Phoenix Contact 1019710 technical specifications.
| Type | Splice Box |
| Product Length | 40mm |
| Product Depth | 115mm |
| Height | 130mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1019710 to view detailed technical specifications.
No datasheet is available for this part.