
Phoenix Contact 1024085 technical specifications.
| Color | Yellow, Grey |
| Material | ACRYLONITRILE BUTADIENE STYRENE, ABS |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.030688oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1024085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.