Phoenix Contact 1024250 technical specifications.
| Color | Clear |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.060671oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1024250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.