Phoenix Contact 1024263 technical specifications.
| Color | Clear |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.069842oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1024263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.