This ARM9 embedded computer features a 454MHz processor, 128MB of DDR2 system memory, and support for Win CE 6.0 operating system. It has one 10/100Mbps Ethernet port and is designed for use in panel PCs and HMIs with resistive or capacitive touch interfaces.
Checking distributor stock and pricing after the page loads.
| Processor Family | ARM9 |
| Processor Type | ARM |
| Operating Systems | Win CE 6.0 |
| Processor Speed | 454MHz |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 128MB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |