Phoenix Contact 1050017:0021 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 0.205inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050017:0021 to view detailed technical specifications.
No datasheet is available for this part.