The 41-Position CLIPLINE Connector Tool is a white, lead-free tool with a material of PA. It has a flammability rating of UL94 V-2 and is RoHS compliant. The tool is designed for use in temperatures ranging from -40°C to 100°C. It is packaged in strips of 10 units, making it suitable for assembly applications.
Phoenix Contact 1050017:0041 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 41 |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 0.205inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.048678oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050017:0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.