The Phoenix Contact CLIPLINE connector features a polyamide body and white color, with a flammability rating of UL94 V-2 and lead-free construction. It is designed for cable mounting and is packaged in strips. The connector operates within a temperature range of -40°C to 100°C. The pitch is 5.2mm.
Phoenix Contact 1050020:0011 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamide, PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| Pitch | 5.2mm |
| Series | CLIPLINE |
| Weight | 0.048678oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050020:0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.