Phoenix Contact 1050033:0106 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050033:0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.