
Phoenix Contact 1050091:A1 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050091:A1 to view detailed technical specifications.
No datasheet is available for this part.
