Phoenix Contact 1050211 technical specifications.
| Package/Case | 100 |
| Color | Orange, Clear |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Pitch | 0.205inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.038096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.