Phoenix Contact 1050295 technical specifications.
| Color | White |
| Material | Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.044445oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
