Phoenix Contact 1050774 technical specifications.
| Package/Case | 120 |
| Color | White |
| Mount | Cable |
| Series | CLIPLINE |
| Weight | 0.558387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.