White marker strip for terminal block assembly, constructed from Polyamide (PA) plastic. Features a 6.2mm pitch and UL94 V-2 flammability rating. This RoHS compliant accessory mounts externally and is supplied in bulk packaging.
Phoenix Contact 1051003 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamide, PA, Plastic |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.054675oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1051003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
