Phoenix Contact 1051016:0451 technical specifications.
| Package/Case | 460 |
| Color | White |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.051853oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1051016:0451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.