Phoenix Contact 1051032:0060 technical specifications.
| Color | White |
| Material | Polyamide |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | CLIPLINE |
| Weight | 0.051853oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1051032:0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.