Phoenix Contact 1051595:0763 technical specifications.
| Type | Zack Marker Strip |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 1051595:0763 to view detailed technical specifications.
No datasheet is available for this part.