
Phoenix Contact 1051854 technical specifications.
| Color | Grey |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1051854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.