Phoenix Contact 1052002 technical specifications.
| Package/Case | 100 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamide, PA, Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 8.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.068431oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1052002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
