Phoenix Contact 1053014:0161 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 0.402inch |
| RoHS Compliant | No |
| Series | CLIPLINE |
| Weight | 0.081483oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1053014:0161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.