Phoenix Contact 1053027:0001 technical specifications.
| Package/Case | 0001 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamide, PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| Packaging | Strip |
| Pitch | 10.2mm |
| Series | CLIPLINE |
| Weight | 0.083247oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1053027:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.