Phoenix Contact 1053027:0041 technical specifications.
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.084658oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1053027:0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.