Phoenix Contact 1071059 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 137V |
Download the complete datasheet for Phoenix Contact 1071059 to view detailed technical specifications.
No datasheet is available for this part.