
Connector Accessories G-profile DIN Rail Straight Steel Silver
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 78.74inch |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Plating | Galvanized |
| RoHS Compliant | Yes |
| Size | 0.591inch |
| Thickness | 0.059inch |
| Weight | 1.609lb |
| Width | 35mm |
| RoHS | Compliant |