Phoenix Contact 1201028 technical specifications.
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Size | 0.591inch |
| Thickness | 0.059inch |
| Weight | 1.213lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.