Phoenix Contact 1201044 technical specifications.
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Material | Steel |
| Mount | Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.348507oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.