Phoenix Contact 1201060 technical specifications.
| Color | Silver, Black |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 84mm |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 1.123123oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.