Phoenix Contact 1201086 technical specifications.
| Color | Silver |
| Height | 35.4mm |
| Lead Free | Lead Free |
| Length | 87mm |
| Material | Steel |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.536534oz |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.