Phoenix Contact 1201099 technical specifications.
| Color | Silver |
| Height | 46mm |
| Lead Free | Lead Free |
| Length | 84mm |
| Material | Steel |
| Mount | Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.760171oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.