Phoenix Contact 1201413 technical specifications.
| Color | Grey |
| Depth | 10mm |
| Flammability Rating | UL94 V-2 |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Material | Polyamide, Plastic, PA |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.380677oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.