Phoenix Contact 1201468 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Holder |
| Packaging | Bulk |
| Series | VAH |
| Weight | 0.284308oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.