Phoenix Contact 1201471 technical specifications.
| Color | White |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.119226oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.