Phoenix Contact 1201659 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-2 |
| Height | 48mm |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.07515oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.