
Aluminum end clamp for terminal block assembly. Features a silver color and lead-free construction. This RoHS compliant accessory is designed for the CLIPLINE series.
Phoenix Contact 1201662 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.056102oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
