Phoenix Contact 1201675 technical specifications.
| Color | Grey |
| Length | 45.4mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Weight | 1.058219oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.