Phoenix Contact 1201701 technical specifications.
| Length | 78.74inch |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Size | 0.591inch |
| Thickness | 0.059inch |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.