Phoenix Contact 1201714 technical specifications.
| Color | Silver |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 78.74inch |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Plating | Galvanized |
| RoHS Compliant | Yes |
| Size | 15mm |
| Thickness | 0.059inch |
| Weight | 1.532lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.