Phoenix Contact 1201772 technical specifications.
| Color | Silver |
| Material | Steel |
| Mount | DIN Rail |
| Series | CLIPLINE |
| Weight | 0.222226oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.