Phoenix Contact 1201853 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CRIMPFOX |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.