Phoenix Contact 1201947 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Size | 8mm |
| Weight | 0.518lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.