Phoenix Contact 1202580 technical specifications.
| Package/Case | Metal |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Material | Metal |
| Packaging | Box |
| RoHS Compliant | Yes |
| Weight | 6.415lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1202580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.