Phoenix Contact 1202713 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Screw |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.114993oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1202713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.