Phoenix Contact 1202726 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1 |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1202726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.