Phoenix Contact 1203110 technical specifications.
| Lead Free | Lead Free |
| Length | 190mm |
| Package Quantity | 1 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1203110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.