
Phoenix Contact 1203262 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1203262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
