Phoenix Contact 1203592 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 255mm |
| Package Quantity | 1 |
| Series | CRIMPFOX |
| Weight | 550g |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1203592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.