Phoenix Contact 1203958 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Size | 50mm |
| Weight | 0.022lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1203958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.