Phoenix Contact 1203961 technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 50mm |
| Termination | Screw |
| Weight | 0.015lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1203961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.