Phoenix Contact 1204481 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 91mm |
| Mount | Wire |
| Package Quantity | 1 |
| Series | Cyclops |
| Weight | 1.717842oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1204481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.