
Phoenix Contact 1204504 technical specifications.
| Approvals | EAC |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 156mm |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Weight | 0.068lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1204504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
